RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 0 → 2A Output

Tehniskie dokumenti
Specifikācija
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
0 → 2A
Maximum Temperature
+40°C
Output Connector
2.1 mm Centre Positive
Number of Outputs
1
Power Rating
24W
Cable Length
1530mm
Efficiency
86.2%
Line Regulation Range
±5%
Width
50mm
Depth
31mm
Minimum Temperature
0°C
Series
C14
Energy Efficiency Level
VI
Load Regulation
±5%
Length
80.6mm
Izcelsmes valsts
China
€ 20,40
€ 20,40 Katrs (bez PVN)
€ 24,68
€ 24,68 Katrs (Ieskaitot PVN)
1
€ 20,40
€ 20,40 Katrs (bez PVN)
€ 24,68
€ 24,68 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 20,40 |
5 - 9 | € 19,80 |
10 - 24 | € 19,20 |
25 - 49 | € 18,60 |
50+ | € 17,90 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
0 → 2A
Maximum Temperature
+40°C
Output Connector
2.1 mm Centre Positive
Number of Outputs
1
Power Rating
24W
Cable Length
1530mm
Efficiency
86.2%
Line Regulation Range
±5%
Width
50mm
Depth
31mm
Minimum Temperature
0°C
Series
C14
Energy Efficiency Level
VI
Load Regulation
±5%
Length
80.6mm
Izcelsmes valsts
China