RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C

RS noliktavas nr.: 491-885Ražotājs: RS PRO
brand-logo
Skatīt visu Power Cable

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

White

Length

50m

Cable Type

2183Y

Current Rating

6 A

Outer Diameter

6.7mm

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H03VV-F

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Number of Strands

24

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS PRO BASEC Approved H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications

Jūs varētu interesēt
3 Core Mains Power Cable, 0.75 mm², 50m PVC Sheath, 6 A, 300 V
P.O.A.1 rullis ar 50 metriem (bez PVN)
Cable,flexible,mains,BS6500,PV
P.O.A.1 rullis ar 50 metriem (bez PVN)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
€ 160,931 rullis ar 100 metriem (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 83,00

€ 83,00 1 rullis ar 50 metriem (bez PVN)

€ 100,43

€ 100,43 1 rullis ar 50 metriem (Ieskaitot PVN)

RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C

€ 83,00

€ 83,00 1 rullis ar 50 metriem (bez PVN)

€ 100,43

€ 100,43 1 rullis ar 50 metriem (Ieskaitot PVN)

RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
3 Core Mains Power Cable, 0.75 mm², 50m PVC Sheath, 6 A, 300 V
P.O.A.1 rullis ar 50 metriem (bez PVN)
Cable,flexible,mains,BS6500,PV
P.O.A.1 rullis ar 50 metriem (bez PVN)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
€ 160,931 rullis ar 100 metriem (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

White

Length

50m

Cable Type

2183Y

Current Rating

6 A

Outer Diameter

6.7mm

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H03VV-F

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Number of Strands

24

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS PRO BASEC Approved H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications

Jūs varētu interesēt
3 Core Mains Power Cable, 0.75 mm², 50m PVC Sheath, 6 A, 300 V
P.O.A.1 rullis ar 50 metriem (bez PVN)
Cable,flexible,mains,BS6500,PV
P.O.A.1 rullis ar 50 metriem (bez PVN)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
€ 160,931 rullis ar 100 metriem (bez PVN)