RS PRO, 20m Cat5e, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

Tehniskie dokumenti
Specifikācija
Brand
RS ProLAN Category
Cat5e
Length
20m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Grey
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Core Strands
7/0.15
Outer Diameter
4.6mm
American Wire Gauge
26AWG
Cross Sectional Area
0.126-0.158mm²
Capacitance
5.6nF/100m
Number of Strands
8
Cable Shape
Round
Standards Met
UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2
Current Rating
≤960mA
Voltage Rating
≤80
Izcelsmes valsts
China
€ 17,00
€ 17,00 Katrs (bez PVN)
€ 20,57
€ 20,57 Katrs (Ieskaitot PVN)
1
€ 17,00
€ 17,00 Katrs (bez PVN)
€ 20,57
€ 20,57 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProLAN Category
Cat5e
Length
20m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Grey
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Core Strands
7/0.15
Outer Diameter
4.6mm
American Wire Gauge
26AWG
Cross Sectional Area
0.126-0.158mm²
Capacitance
5.6nF/100m
Number of Strands
8
Cable Shape
Round
Standards Met
UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2
Current Rating
≤960mA
Voltage Rating
≤80
Izcelsmes valsts
China