RS PRO 2 x 6V ac 2 Output PCB Mount PCB Transformer, 6VA

Tehniskie dokumenti
Specifikācija
Brand
RS ProSecondary Voltage Rating
2 x 6V ac
Power Rating
6VA
Primary Voltage Rating
115 → 230V ac
Number of Outputs
2
Length
53mm
Width
44mm
Depth
23mm
Dimensions
53 x 44 x 23mm
Weight
185g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Izcelsmes valsts
Poland
Produkta apraksts
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.
€ 22,90
€ 22,90 Katrs (bez PVN)
€ 27,71
€ 27,71 Katrs (Ieskaitot PVN)
1
€ 22,90
€ 22,90 Katrs (bez PVN)
€ 27,71
€ 27,71 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 4 | € 22,90 |
5 - 9 | € 21,30 |
10 - 24 | € 19,90 |
25+ | € 18,60 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProSecondary Voltage Rating
2 x 6V ac
Power Rating
6VA
Primary Voltage Rating
115 → 230V ac
Number of Outputs
2
Length
53mm
Width
44mm
Depth
23mm
Dimensions
53 x 44 x 23mm
Weight
185g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Izcelsmes valsts
Poland
Produkta apraksts
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.