RS PRO, 1P 2 Position On-Off Cam Switch, 690 V, 20A

RS Stock No.: 208-3925Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

1P

Cam Switch Type

On-Off Cam Switch

Normal State Configuration

1NO

Electrical Phase

1

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

2

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia

€ 37.00

€ 37.00 Each (Exc. Vat)

€ 44.77

€ 44.77 Each (inc. VAT)

RS PRO, 1P 2 Position On-Off Cam Switch, 690 V, 20A

€ 37.00

€ 37.00 Each (Exc. Vat)

€ 44.77

€ 44.77 Each (inc. VAT)

RS PRO, 1P 2 Position On-Off Cam Switch, 690 V, 20A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

1P

Cam Switch Type

On-Off Cam Switch

Normal State Configuration

1NO

Electrical Phase

1

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

2

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia