RS PRO 18W Plug-In AC/DC Adapter 12V dc Output, 0 → 1.5A Output

RS Stock No.: 175-3264Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive - Right Angle

Number of Outputs

1

Power Rating

18W

Efficiency

85%

Line Regulation Range

±5%

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Series

C14

Energy Efficiency Level

VI

Load Regulation

±5%

Length

80.6mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 22.70

€ 22.70 Each (Exc. Vat)

€ 27.47

€ 27.47 Each (inc. VAT)

RS PRO 18W Plug-In AC/DC Adapter 12V dc Output, 0 → 1.5A Output

€ 22.70

€ 22.70 Each (Exc. Vat)

€ 27.47

€ 27.47 Each (inc. VAT)

RS PRO 18W Plug-In AC/DC Adapter 12V dc Output, 0 → 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 22.70
5 - 9€ 22.00
10 - 24€ 21.40
25+€ 20.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive - Right Angle

Number of Outputs

1

Power Rating

18W

Efficiency

85%

Line Regulation Range

±5%

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Series

C14

Energy Efficiency Level

VI

Load Regulation

±5%

Length

80.6mm

Country of Origin

China

You may be interested in