RS PRO 15V ac 2 Output Through Hole PCB Transformer, 3VA

RS noliktavas nr.: 504-404Ražotājs: RS PRO
brand-logo
Skatīt visu Spiesto plašu transformatori

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Secondary Voltage Rating

15V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

35mm

Depth

30mm

Dimensions

38 x 35 x 30mm

Weight

140g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Izcelsmes valsts

Poland

Produkta apraksts

PCB Mounting, Flame Retardant Transformer with Thermal Fuse

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 27,10

€ 27,10 Katrs (bez PVN)

€ 32,79

€ 32,79 Katrs (Ieskaitot PVN)

RS PRO 15V ac 2 Output Through Hole PCB Transformer, 3VA

€ 27,10

€ 27,10 Katrs (bez PVN)

€ 32,79

€ 32,79 Katrs (Ieskaitot PVN)

RS PRO 15V ac 2 Output Through Hole PCB Transformer, 3VA
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 27,10
5 - 9€ 25,20
10 - 24€ 23,60
25+€ 22,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Secondary Voltage Rating

15V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

35mm

Depth

30mm

Dimensions

38 x 35 x 30mm

Weight

140g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Izcelsmes valsts

Poland

Produkta apraksts

PCB Mounting, Flame Retardant Transformer with Thermal Fuse

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more