RS PRO 1500Btu/h 35cfm Pneumatic Cabinet Cooler

Technical Document
Specifications
Brand
RS ProControl Device Included
No
Maximum Cooling Capacity
1500Btu/h
Maximum Flow Rate
35cfm
Country of Origin
United Kingdom
Product details
Cabinet Coolers
Cools cabinet volumes of up to 2m³
Stainless steel construction
Silenced for quiet operation
Uses normal compressed air at 5-7 bar (80-100psi)
Basic kit is with no control device
€ 765.00
€ 765.00 Each (Exc. Vat)
€ 925.65
€ 925.65 Each (inc. VAT)
1
€ 765.00
€ 765.00 Each (Exc. Vat)
€ 925.65
€ 925.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProControl Device Included
No
Maximum Cooling Capacity
1500Btu/h
Maximum Flow Rate
35cfm
Country of Origin
United Kingdom
Product details
Cabinet Coolers
Cools cabinet volumes of up to 2m³
Stainless steel construction
Silenced for quiet operation
Uses normal compressed air at 5-7 bar (80-100psi)
Basic kit is with no control device