RS PRO 14-Way IDC Connector Plug Through Hole Mount, 2-Row

RS noliktavas nr.: 458-409Ražotājs: RS PRO
brand-logo
Skatīt visu IDC savienotāji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Plating

Gold, Nickel, Tin

Series

AWH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

PBT

Contact Material

Brass

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO 14-Way IDC Connector Plug Through Hole Mount, 2-Row

P.O.A.

RS PRO 14-Way IDC Connector Plug Through Hole Mount, 2-Row
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Plating

Gold, Nickel, Tin

Series

AWH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

PBT

Contact Material

Brass