RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA, UKAS Calibration

RS Stock No.: 192-5803Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Voltage Measurement

20V

Calibrated

UKAS

Absolute Maximum Current Measurement

24mA

Best Accuracy

6 %

Power Source

Battery

Battery Type

Li-Ion

Dimensions

214 x 98.7 x 56mm

Weight

650g

Height

56mm

Length

214mm

Maximum Operating Temperature

+50°C

Maximum Source Current

24mA

Minimum Operating Temperature

0°C

Width

98.7mm

Minimum Source Current

0.005mA

Model Number p

133

Maximum Source Voltage

15V

Minimum Source Voltage

0.005V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,320.00

€ 1,320.00 Each (Exc. Vat)

€ 1,597.20

€ 1,597.20 Each (inc. VAT)

RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA, UKAS Calibration

Calibration type

€ 1,320.00

€ 1,320.00 Each (Exc. Vat)

€ 1,597.20

€ 1,597.20 Each (inc. VAT)

RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA, UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Voltage Measurement

20V

Calibrated

UKAS

Absolute Maximum Current Measurement

24mA

Best Accuracy

6 %

Power Source

Battery

Battery Type

Li-Ion

Dimensions

214 x 98.7 x 56mm

Weight

650g

Height

56mm

Length

214mm

Maximum Operating Temperature

+50°C

Maximum Source Current

24mA

Minimum Operating Temperature

0°C

Width

98.7mm

Minimum Source Current

0.005mA

Model Number p

133

Maximum Source Voltage

15V

Minimum Source Voltage

0.005V

Country of Origin

Taiwan, Province Of China