RS PRO 12W Plug In Power Supply 12V dc Output, 0 → 1A Output

RS noliktavas nr.: 903-7020Ražotājs: RS PRO
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Euro Plugtop

Number of Outputs

1

Power Rating

12W

Cable Length

1.83m

Standards Met

CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

Width

72mm

Type

Switched Mode Power Supply

Depth

70mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Series

ECPE-12 EU

Length

46mm

Izcelsmes valsts

China

Produkta apraksts

RS Plug-In Switch Mode Power Supply - ECPE Euro Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 18,90

€ 18,90 Katrs (bez PVN)

€ 22,87

€ 22,87 Katrs (Ieskaitot PVN)

RS PRO 12W Plug In Power Supply 12V dc Output, 0 → 1A Output

€ 18,90

€ 18,90 Katrs (bez PVN)

€ 22,87

€ 22,87 Katrs (Ieskaitot PVN)

RS PRO 12W Plug In Power Supply 12V dc Output, 0 → 1A Output
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 18,90
5 - 9€ 17,80
10 - 24€ 17,10
25+€ 16,30
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Euro Plugtop

Number of Outputs

1

Power Rating

12W

Cable Length

1.83m

Standards Met

CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

Width

72mm

Type

Switched Mode Power Supply

Depth

70mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Series

ECPE-12 EU

Length

46mm

Izcelsmes valsts

China

Produkta apraksts

RS Plug-In Switch Mode Power Supply - ECPE Euro Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Jūs varētu interesēt