RS PRO 11W Plug In Power Supply 9V dc Output, 1.22A Output

Tehniskie dokumenti
Specifikācija
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
9V dc
Input Voltage
90 → 264V ac
Output Current
1.22A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
11W
Cable Length
1.2m
Efficiency
86%
MTBF
100000h
Standards Met
ErP Compliant
Width
45mm
Load Regulation
±5%
Type
Switched Mode Power Supply
Depth
47.3mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Length
64mm
Izcelsmes valsts
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
9V dc
Input Voltage
90 → 264V ac
Output Current
1.22A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
11W
Cable Length
1.2m
Efficiency
86%
MTBF
100000h
Standards Met
ErP Compliant
Width
45mm
Load Regulation
±5%
Type
Switched Mode Power Supply
Depth
47.3mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Length
64mm
Izcelsmes valsts
Taiwan, Province Of China