RS PRO 11W Plug In Power Supply 12V dc Output, 920mA Output

Tehniskie dokumenti
Specifikācija
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
920mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
11W
Cable Length
1.2m
MTBF
100000h
Standards Met
ErP Compliant
Load Regulation
±5%
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
64mm
Depth
34.8mm
Minimum Temperature
0°C
Width
49.5mm
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS Plug-in Switch Mode Power Supplies - ECP UK Series
Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.
€ 15,90
€ 15,90 Katrs (bez PVN)
€ 19,24
€ 19,24 Katrs (Ieskaitot PVN)
1
€ 15,90
€ 15,90 Katrs (bez PVN)
€ 19,24
€ 19,24 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 15,90 |
5 - 9 | € 15,10 |
10 - 24 | € 14,40 |
25+ | € 13,70 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
920mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
11W
Cable Length
1.2m
MTBF
100000h
Standards Met
ErP Compliant
Load Regulation
±5%
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
64mm
Depth
34.8mm
Minimum Temperature
0°C
Width
49.5mm
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS Plug-in Switch Mode Power Supplies - ECP UK Series
Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.