RS PRO 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount

RS Stock No.: 276-6117Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.2 x 10mm

Height

10.4mm

Length

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

2000h

Lifetime

2000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Ripple Current

310mA

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 196.50

€ 0.393 Each (On a Reel of 500) (Exc. Vat)

€ 237.76

€ 0.476 Each (On a Reel of 500) (inc. VAT)

RS PRO 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount

€ 196.50

€ 0.393 Each (On a Reel of 500) (Exc. Vat)

€ 237.76

€ 0.476 Each (On a Reel of 500) (inc. VAT)

RS PRO 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.2 x 10mm

Height

10.4mm

Length

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

2000h

Lifetime

2000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Ripple Current

310mA

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

You may be interested in