RS PRO 10 piece L Shape Metric, 1.3mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Number of Pieces
10
Hex Key Size
1.3 mm, 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Material
Chrome Nickel Alloy
Country of Origin
United States
Product details
Metal Boxed Sets Hexagonal Ball Keys
Two L-shaped hexagon/ball key sets for improved access to restricted spaces with their ability to drive up to an angle of 25°
Supplied in metal boxes, colour coded red for imperial and blue for metric
Manufactured from 8650 chrome nickel alloy steel, to conform to ANSI B18.3 and US Fred-Spec GGG-K-275D
€ 42.10
€ 42.10 1 Set (Exc. Vat)
€ 50.94
€ 50.94 1 Set (inc. VAT)
1
€ 42.10
€ 42.10 1 Set (Exc. Vat)
€ 50.94
€ 50.94 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Number of Pieces
10
Hex Key Size
1.3 mm, 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Material
Chrome Nickel Alloy
Country of Origin
United States
Product details
Metal Boxed Sets Hexagonal Ball Keys
Two L-shaped hexagon/ball key sets for improved access to restricted spaces with their ability to drive up to an angle of 25°
Supplied in metal boxes, colour coded red for imperial and blue for metric
Manufactured from 8650 chrome nickel alloy steel, to conform to ANSI B18.3 and US Fred-Spec GGG-K-275D