RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm

RS Stock No.: 213-311Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

3

Material

Steel

Dimensions

1830 x 1219 x 457mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,265.00

€ 1,265.00 Each (Exc. Vat)

€ 1,530.65

€ 1,530.65 Each (inc. VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm

€ 1,265.00

€ 1,265.00 Each (Exc. Vat)

€ 1,530.65

€ 1,530.65 Each (inc. VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

3

Material

Steel

Dimensions

1830 x 1219 x 457mm

Country of Origin

United Kingdom