Polypropylene Plastic Film, 304mm x 200mm x 0.45mm
RS Stock No.: 785-0818Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Length
304mm
Width
200mm
Thickness
0.45mm
Density
1035kg/m³
Dielectic Strength
1460kV/mm
Thermal Conductivity
1W/mK
Maximum Operating Temperature
+115°C
Flame Retardant
Yes
Application
Electrical
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 27.10
€ 27.10 1 Lot of 5 (Exc. Vat)
€ 32.79
€ 32.79 1 Lot of 5 (inc. VAT)
Polypropylene Plastic Film, 304mm x 200mm x 0.45mm
1
€ 27.10
€ 27.10 1 Lot of 5 (Exc. Vat)
€ 32.79
€ 32.79 1 Lot of 5 (inc. VAT)
Polypropylene Plastic Film, 304mm x 200mm x 0.45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | € 27.10 |
3 - 9 | € 25.00 |
10 - 29 | € 23.60 |
30+ | € 21.50 |
Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Length
304mm
Width
200mm
Thickness
0.45mm
Density
1035kg/m³
Dielectic Strength
1460kV/mm
Thermal Conductivity
1W/mK
Maximum Operating Temperature
+115°C
Flame Retardant
Yes
Application
Electrical
Country of Origin
United Kingdom