Mica Heating Pad, 200 W

RS noliktavas nr.: 353-4691Ražotājs: RS PRO
brand-logo
Skatīt visu Heater Pads

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Power Rating

200 W

Peak Temperature

+300°C

Supply Voltage

220 V ac

Produkta apraksts

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Jūs varētu interesēt
RS PRO Heating Element, 200 W, 230 V ac
€ 75,02Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Mica Heating Pad, 200 W

P.O.A.

Mica Heating Pad, 200 W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO Heating Element, 200 W, 230 V ac
€ 75,02Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Power Rating

200 W

Peak Temperature

+300°C

Supply Voltage

220 V ac

Produkta apraksts

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Jūs varētu interesēt
RS PRO Heating Element, 200 W, 230 V ac
€ 75,02Katrs (bez PVN)