IP44 3PN+E straight free socket,32A 400V

RS noliktavas nr.: 464-1605Ražotājs: RS PRO
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Current Rating

32A

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP44

Colour

Red

Interlocked Socket

Yes

Height

71mm

Width

71mm

Depth

193mm

Dimensions W x H x D

71 x 71 x 193mm

Minimum Box Depth

193mm

Produkta apraksts

Free Sockets - Straight

Brought to you under the trusted RS Pro Brand, these sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

IP44 3PN+E straight free socket,32A 400V

P.O.A.

IP44 3PN+E straight free socket,32A 400V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Current Rating

32A

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP44

Colour

Red

Interlocked Socket

Yes

Height

71mm

Width

71mm

Depth

193mm

Dimensions W x H x D

71 x 71 x 193mm

Minimum Box Depth

193mm

Produkta apraksts

Free Sockets - Straight

Brought to you under the trusted RS Pro Brand, these sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Jūs varētu interesēt