Tehniskie dokumenti
Specifikācija
Brand
RS ProRack Units
5U
External Depth
466mm
External Height
212.4 mm
External Width
423 mm
External Dimensions
212.4 x 423 x 466mm
Ventilated
Yes
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
P.O.A.
RS PRO, 5U, Heavy Duty Rack Case, Ventilated, 212.4 x 423 x 466mm
1
P.O.A.
RS PRO, 5U, Heavy Duty Rack Case, Ventilated, 212.4 x 423 x 466mm
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
RS ProRack Units
5U
External Depth
466mm
External Height
212.4 mm
External Width
423 mm
External Dimensions
212.4 x 423 x 466mm
Ventilated
Yes
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium