RS PRO Compressed Air Pipe Blue Polyurethane 10mm x 30m CPU Series

RS noliktavas nr.: 917-2393Ražotājs: RS PRORažotāja kods: CT054-004-PU-NT-01
brand-logo
Skatīt visu Air Hoses

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Hose Outside Diameter

10mm

Hose Inside Diameter

7.5mm

Colour

Blue

Material

Polyurethane

Application

Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems

Length

30m

Maximum Operating Pressure

7.5 bar

Manufacturer Series

CPU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Special Features

Low Temperature Flexibility

Number of Tubes

1

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS Pro Polyurethane Hose

Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Polyurethane Hose

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 122,00

€ 122,00 Katrs (bez PVN)

€ 147,62

€ 147,62 Katrs (Ieskaitot PVN)

RS PRO Compressed Air Pipe Blue Polyurethane 10mm x 30m CPU Series

€ 122,00

€ 122,00 Katrs (bez PVN)

€ 147,62

€ 147,62 Katrs (Ieskaitot PVN)

RS PRO Compressed Air Pipe Blue Polyurethane 10mm x 30m CPU Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Hose Outside Diameter

10mm

Hose Inside Diameter

7.5mm

Colour

Blue

Material

Polyurethane

Application

Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems

Length

30m

Maximum Operating Pressure

7.5 bar

Manufacturer Series

CPU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Special Features

Low Temperature Flexibility

Number of Tubes

1

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS Pro Polyurethane Hose

Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Polyurethane Hose

Jūs varētu interesēt