binder Multicore Industrial Cable, 4 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 23 AWG

Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.25 mm²
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
American Wire Gauge
23 AWG
Outer Diameter
5.6mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Material
Copper
Voltage Rating
250 V
Drain Wire
Yes
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+70°C
Conductor Resistance
75.5 Ω/km
Insulation material
PVC
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Minimum Bend Radius
15 x Diameter
Core Strands
14/0.15 mm
Country of Origin
Germany
€ 126.00
€ 126.00 1 Reel of 100 Metres (Exc. Vat)
€ 152.46
€ 152.46 1 Reel of 100 Metres (inc. VAT)
1
€ 126.00
€ 126.00 1 Reel of 100 Metres (Exc. Vat)
€ 152.46
€ 152.46 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.25 mm²
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
American Wire Gauge
23 AWG
Outer Diameter
5.6mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Material
Copper
Voltage Rating
250 V
Drain Wire
Yes
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+70°C
Conductor Resistance
75.5 Ω/km
Insulation material
PVC
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Minimum Bend Radius
15 x Diameter
Core Strands
14/0.15 mm
Country of Origin
Germany