Adhesive, Graffiti & Gum Remover, Removes Graffiti

Technical Document
Specifications
Brand
RS ProRemoves
Graffiti
Package Type
Tub
Cleaner Type
Wipe
Number of Wipes
150
Country of Origin
United Kingdom
Product details
Graffiti Remover
A blend of slow evaporating solvents in a gel form
Ideal for use on painted or more delicate surfaces
Gel form makes it ideal for vertical surfaces
Fully water washable
Suitable for a wide range of marks
Best used on painted graffiti-marked areas, as its slow solubility allows for selective cleaning
Also available in wipe form, these are non-linting
Ideal for repeat use applications
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRemoves
Graffiti
Package Type
Tub
Cleaner Type
Wipe
Number of Wipes
150
Country of Origin
United Kingdom
Product details
Graffiti Remover
A blend of slow evaporating solvents in a gel form
Ideal for use on painted or more delicate surfaces
Gel form makes it ideal for vertical surfaces
Fully water washable
Suitable for a wide range of marks
Best used on painted graffiti-marked areas, as its slow solubility allows for selective cleaning
Also available in wipe form, these are non-linting
Ideal for repeat use applications