A2 304 A2/304 Stainless Steel Plain Washers, M16, BS 4320C

RS Stock No.: 287-3966Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M16

Washer Type

Plain

Inside Diameter

M16

Outside Diameter

34mm

Outside Diameter

34.0mm

Standards Met

BS 4320C

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

€ 19.80

€ 19.80 1 Bag of 50 (Exc. Vat)

€ 23.96

€ 23.96 1 Bag of 50 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M16, BS 4320C

€ 19.80

€ 19.80 1 Bag of 50 (Exc. Vat)

€ 23.96

€ 23.96 1 Bag of 50 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M16, BS 4320C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M16

Washer Type

Plain

Inside Diameter

M16

Outside Diameter

34mm

Outside Diameter

34.0mm

Standards Met

BS 4320C

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China