A2 304 A2/304 Stainless Steel Plain Washers, M10, BS 4320C
RS Stock No.: 287-3964Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M10
Washer Type
Plain
Inside Diameter
M10
Outside Diameter
24mm
Outside Diameter
24.0mm
Standards Met
BS 4320C
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
Stock information temporarily unavailable.
€ 19.80
€ 19.80 1 Bag of 100 (Exc. Vat)
€ 23.96
€ 23.96 1 Bag of 100 (inc. VAT)
A2 304 A2/304 Stainless Steel Plain Washers, M10, BS 4320C
1
€ 19.80
€ 19.80 1 Bag of 100 (Exc. Vat)
€ 23.96
€ 23.96 1 Bag of 100 (inc. VAT)
A2 304 A2/304 Stainless Steel Plain Washers, M10, BS 4320C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M10
Washer Type
Plain
Inside Diameter
M10
Outside Diameter
24mm
Outside Diameter
24.0mm
Standards Met
BS 4320C
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China