RS PRO Barrel-Style Proximity Sensor, M18, 8 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68

RS noliktavas nr.: 312-9609Ražotājs: RS PRORažotāja kods: 89581
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Body Style

Barrel

Thread Size

M18

Output Type

PNP

Detection Range

8 mm

Terminal Type

Wire Lead

IP Rating

IP67, IP68

Supply Voltage

10 → 30 V dc

Length

50mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO Barrel-Style Proximity Sensor, M18, 8 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68

P.O.A.

RS PRO Barrel-Style Proximity Sensor, M18, 8 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Body Style

Barrel

Thread Size

M18

Output Type

PNP

Detection Range

8 mm

Terminal Type

Wire Lead

IP Rating

IP67, IP68

Supply Voltage

10 → 30 V dc

Length

50mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes