RS PRO 150mm Imperial & Metric Electronic Depth Measurement Tool, Stainless Steel, Steel

RS Stock No.: 683-0715Brand: RS PROManufacturers Part No.: 7003-150
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

150mm

Resolution

1 mm, 1/32 in

Imperial or Metric

Both

Material

Stainless Steel, Steel

Product details

Pocket Depth Gauge

Heads are manufactured from fully hardened steel
Base and Top surface are ground for use as a datum face
Base Datum Face: 2 1/2in x 1/8in
Top Datum Face: 1in x 1/8in
Bevelled surface of datum face allows easy reading of rule
Rule clamped by spring loaded finger clamp
Rule manufactured from hardened and tempered stainless steel
Rules marked both sides with ground ends

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO 150mm Imperial & Metric Electronic Depth Measurement Tool, Stainless Steel, Steel

Price on Asking

RS PRO 150mm Imperial & Metric Electronic Depth Measurement Tool, Stainless Steel, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

150mm

Resolution

1 mm, 1/32 in

Imperial or Metric

Both

Material

Stainless Steel, Steel

Product details

Pocket Depth Gauge

Heads are manufactured from fully hardened steel
Base and Top surface are ground for use as a datum face
Base Datum Face: 2 1/2in x 1/8in
Top Datum Face: 1in x 1/8in
Bevelled surface of datum face allows easy reading of rule
Rule clamped by spring loaded finger clamp
Rule manufactured from hardened and tempered stainless steel
Rules marked both sides with ground ends

You may be interested in