RS PRO 624-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 4mm I.D, 13mm O.D

RS noliktavas nr.: 261-2629Ražotājs: RS PRORažotāja kods: 624-2RS
brand-logo
Skatīt visu Lodīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Inside Diameter

4mm

Outside Diameter

13mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

309kN

Dynamic Load Rating

825N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

624

Race Type

Plain

Bearing Reference Number

624-2RS

Izcelsmes valsts

China

Produkta apraksts

RS PRO Sealed Deep Groove Single Row Bearings

A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.

Noliktavas stāvoklis patreiz nav pieejams

€ 21,00

€ 2,10 Katrs (Paka ir 10) (bez PVN)

€ 25,41

€ 2,541 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO 624-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 4mm I.D, 13mm O.D

€ 21,00

€ 2,10 Katrs (Paka ir 10) (bez PVN)

€ 25,41

€ 2,541 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO 624-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 4mm I.D, 13mm O.D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Inside Diameter

4mm

Outside Diameter

13mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

309kN

Dynamic Load Rating

825N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

624

Race Type

Plain

Bearing Reference Number

624-2RS

Izcelsmes valsts

China

Produkta apraksts

RS PRO Sealed Deep Groove Single Row Bearings

A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.