5way univ nickel finish panel XLR socket

RS noliktavas nr.: 156-2852Ražotājs: RS PRO
Skatīt visu XLR savienotāji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Jūs varētu interesēt
RS PRO Panel Mount XLR Connector, Female, 5 Way
€ 14,16Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

5way univ nickel finish panel XLR socket

P.O.A.

5way univ nickel finish panel XLR socket
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO Panel Mount XLR Connector, Female, 5 Way
€ 14,16Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Jūs varētu interesēt
RS PRO Panel Mount XLR Connector, Female, 5 Way
€ 14,16Katrs (bez PVN)