Tehniskie dokumenti
Specifikācija
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±1 %
Output Type
Analogue
Analogue Output
0 → 5 V
Response Time
0.5 ms
Supply Voltage
10 → 15 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+125°C
IP Rating
IP65
Minimum Operating Temperature
-40°C
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
RS PRO Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Gauge Reading
1
P.O.A.
RS PRO Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Gauge Reading
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±1 %
Output Type
Analogue
Analogue Output
0 → 5 V
Response Time
0.5 ms
Supply Voltage
10 → 15 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+125°C
IP Rating
IP65
Minimum Operating Temperature
-40°C