Gems Sensors Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Gauge Reading

RS noliktavas nr.: 348-8201Ražotājs: RS PRORažotāja kods: 2200BGC4001A3UA003
brand-logo
Skatīt visu Spiediena devēji

Tehniskie dokumenti

Specifikācija

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±1 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

United Kingdom

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Gems Sensors Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Gauge Reading

P.O.A.

Gems Sensors Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Gauge Reading
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±1 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

United Kingdom

Jūs varētu interesēt