0.5m red std test lead,4mm plug

RS Stock No.: 488-286Brand: RS PRO
View all in Test Leads

Technical Document

Specifications

Brand

RS Pro

Lead Length

50cm

Current Rating

2.5A

Colour

Red

Voltage Rating

50V ac

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass

Insulation Material

PVC

You may be interested in

Price on Asking

0.5m red std test lead,4mm plug

Price on Asking

0.5m red std test lead,4mm plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lead Length

50cm

Current Rating

2.5A

Colour

Red

Voltage Rating

50V ac

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass

Insulation Material

PVC

You may be interested in