Roxburgh EMC 7.5 mH Ferrite Common Mode Choke, Max SRF:440Hz, 2A Idc, 160mΩ Rdc 250 V ac, CMV

RS noliktavas nr.: 288-137Ražotājs: Roxburgh EMCRažotāja kods: CMV20
brand-logo
Skatīt visu Droseles ar vadiem

Tehniskie dokumenti

Specifikācija

Inductance

7.5 mH

Maximum dc Current

2A

Mounting Type

Radial

Maximum DC Resistance

160mΩ

Length

37.5mm

Depth

17.4mm

Height

31mm

Dimensions

32 x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

440Hz

Lead Pitch

27.8mm

Series

CMV

Terminal Type

Radial Leaded

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Lead Diameter

0.38mm

Izcelsmes valsts

Morocco

Produkta apraksts

Roxburgh EMC CMV common mode choke

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 12,40

€ 12,40 Katrs (bez PVN)

€ 15,00

€ 15,00 Katrs (Ieskaitot PVN)

Roxburgh EMC 7.5 mH Ferrite Common Mode Choke, Max SRF:440Hz, 2A Idc, 160mΩ Rdc 250 V ac, CMV

€ 12,40

€ 12,40 Katrs (bez PVN)

€ 15,00

€ 15,00 Katrs (Ieskaitot PVN)

Roxburgh EMC 7.5 mH Ferrite Common Mode Choke, Max SRF:440Hz, 2A Idc, 160mΩ Rdc 250 V ac, CMV
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 12,40
10 - 24€ 10,40
25 - 49€ 9,20
50 - 99€ 7,90
100+€ 7,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Inductance

7.5 mH

Maximum dc Current

2A

Mounting Type

Radial

Maximum DC Resistance

160mΩ

Length

37.5mm

Depth

17.4mm

Height

31mm

Dimensions

32 x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

440Hz

Lead Pitch

27.8mm

Series

CMV

Terminal Type

Radial Leaded

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Lead Diameter

0.38mm

Izcelsmes valsts

Morocco

Produkta apraksts

Roxburgh EMC CMV common mode choke

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more