ROHM N-Channel MOSFET, 7 A, 650 V, 3-Pin DPAK R6507END3TL1

RS noliktavas nr.: 235-2685Ražotājs: ROHMRažotāja kods: R6507END3TL1
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

650 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.665 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 902,50

€ 0,761 Katrs (Rulli ir 2500) (bez PVN)

€ 2 302,02

€ 0,921 Katrs (Rulli ir 2500) (Ieskaitot PVN)

ROHM N-Channel MOSFET, 7 A, 650 V, 3-Pin DPAK R6507END3TL1

€ 1 902,50

€ 0,761 Katrs (Rulli ir 2500) (bez PVN)

€ 2 302,02

€ 0,921 Katrs (Rulli ir 2500) (Ieskaitot PVN)

ROHM N-Channel MOSFET, 7 A, 650 V, 3-Pin DPAK R6507END3TL1
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

650 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.665 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more