Technical Document
Specifications
Brand
ROHMDirection Type
Bi-Directional
Maximum Clamping Voltage
12V
Minimum Breakdown Voltage
17.64V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Peak Pulse Power Dissipation
100W
Number of Elements per Chip
2
€ 7.55
€ 0.151 Each (Supplied on a Reel) (Exc. Vat)
€ 9.14
€ 0.183 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 7.55
€ 0.151 Each (Supplied on a Reel) (Exc. Vat)
€ 9.14
€ 0.183 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
50 - 75 | € 0.151 | € 3.78 |
100 - 225 | € 0.098 | € 2.45 |
250 - 975 | € 0.095 | € 2.38 |
1000+ | € 0.092 | € 2.30 |
Technical Document
Specifications
Brand
ROHMDirection Type
Bi-Directional
Maximum Clamping Voltage
12V
Minimum Breakdown Voltage
17.64V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Peak Pulse Power Dissipation
100W
Number of Elements per Chip
2