Technical Document
Specifications
Brand
ROHMTransistor Type
NPN
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-346
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
80
Pin Count
3
Number of Elements per Chip
1
Typical Resistor Ratio
21
Base-Emitter Resistor
47KΩ
Dimensions
3 x 1.8 x 1.2mm
Typical Input Resistor
2.2 kΩ
Maximum Operating Temperature
+150 °C
Product details
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
€ 31.50
€ 0.042 Each (Supplied on a Reel) (Exc. Vat)
€ 38.12
€ 0.051 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
750
€ 31.50
€ 0.042 Each (Supplied on a Reel) (Exc. Vat)
€ 38.12
€ 0.051 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
750
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
750 - 1350 | € 0.042 | € 6.30 |
1500 - 3600 | € 0.039 | € 5.85 |
3750 - 7350 | € 0.032 | € 4.80 |
7500+ | € 0.032 | € 4.80 |
Technical Document
Specifications
Brand
ROHMTransistor Type
NPN
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-346
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
80
Pin Count
3
Number of Elements per Chip
1
Typical Resistor Ratio
21
Base-Emitter Resistor
47KΩ
Dimensions
3 x 1.8 x 1.2mm
Typical Input Resistor
2.2 kΩ
Maximum Operating Temperature
+150 °C
Product details
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.