ROHM BR24G1MFVT-5AE2, 1Mbit Serial EEPROM Memory, 450ns 8-Pin TSSOP-B I2C

RS noliktavas nr.: 246-3853PRažotājs: ROHMRažotāja kods: BR24G1MFVT-5AE2
brand-logo
Skatīt visu EEPROM

Tehniskie dokumenti

Specifikācija

Brand

ROHM

Memory Size

1Mbit

Interface Type

I2C

Package Type

TSSOP-B

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

128K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Data Retention

200yr

Number of Words

128K

Minimum Operating Temperature

-40 °C

Noliktavas stāvoklis patreiz nav pieejams

€ 1,65

€ 1,65 Katrs (tiek piegadats Rulli) (bez PVN)

€ 2,00

€ 2,00 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

ROHM BR24G1MFVT-5AE2, 1Mbit Serial EEPROM Memory, 450ns 8-Pin TSSOP-B I2C
Izvēlēties iepakojuma veidu

€ 1,65

€ 1,65 Katrs (tiek piegadats Rulli) (bez PVN)

€ 2,00

€ 2,00 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

ROHM BR24G1MFVT-5AE2, 1Mbit Serial EEPROM Memory, 450ns 8-Pin TSSOP-B I2C
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ROHM

Memory Size

1Mbit

Interface Type

I2C

Package Type

TSSOP-B

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

128K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Data Retention

200yr

Number of Words

128K

Minimum Operating Temperature

-40 °C