ROHM BD9D300MUV-E2, 1-Channel, DC-DC DC-DC Converter, 0A 16-Pin, VQFN016V3030

RS noliktavas nr.: 188-7025Ražotājs: ROHMRažotāja kods: BD9D300MUV-E2
Skatīt visu DC-DC Converters ICs

Tehniskie dokumenti

Specifikācija

Brand

ROHM

Minimum Output Voltage

0.9 V dc

Maximum Output Voltage

5.25 V dc

Minimum Input Voltage

4 V

Maximum Input Voltage

17 V dc

Minimum Output Current

0A

Maximum Output Current

3A

Converter Type

DC-DC

Number of Outputs

1

Mounting Type

Surface Mount

Maximum Switching Frequency

1.25 MHz

Package Type

VQFN016V3030

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.98mm

Width

3mm

Dimensions

3 x 3 x 0.98mm

Switching Regulator

Yes

Length

3mm

Noliktavas stāvoklis patreiz nav pieejams

€ 7,75

€ 1,55 Katrs (Paka ir 5) (bez PVN)

€ 9,38

€ 1,876 Katrs (Paka ir 5) (Ieskaitot PVN)

ROHM BD9D300MUV-E2, 1-Channel, DC-DC DC-DC Converter, 0A 16-Pin, VQFN016V3030

€ 7,75

€ 1,55 Katrs (Paka ir 5) (bez PVN)

€ 9,38

€ 1,876 Katrs (Paka ir 5) (Ieskaitot PVN)

ROHM BD9D300MUV-E2, 1-Channel, DC-DC DC-DC Converter, 0A 16-Pin, VQFN016V3030
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 45€ 1,55€ 7,75
50+€ 1,15€ 5,75

Tehniskie dokumenti

Specifikācija

Brand

ROHM

Minimum Output Voltage

0.9 V dc

Maximum Output Voltage

5.25 V dc

Minimum Input Voltage

4 V

Maximum Input Voltage

17 V dc

Minimum Output Current

0A

Maximum Output Current

3A

Converter Type

DC-DC

Number of Outputs

1

Mounting Type

Surface Mount

Maximum Switching Frequency

1.25 MHz

Package Type

VQFN016V3030

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.98mm

Width

3mm

Dimensions

3 x 3 x 0.98mm

Switching Regulator

Yes

Length

3mm