ROHM BD64008MUV-E2, Stepper Motor Driver IC 48-Pin, VQFN

RS Stock No.: 235-2573PBrand: ROHMManufacturers Part No.: BD64008MUV-E2
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Brand

ROHM

Motor Type

Stepper

Output Configuration

H Bridge

Maximum Output Current

2A

Maximum Supply Voltage

50 V

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 135.00

€ 2.70 Each (Supplied on a Reel) (Exc. Vat)

€ 163.35

€ 3.267 Each (Supplied on a Reel) (inc. VAT)

ROHM BD64008MUV-E2, Stepper Motor Driver IC 48-Pin, VQFN
Select packaging type

€ 135.00

€ 2.70 Each (Supplied on a Reel) (Exc. Vat)

€ 163.35

€ 3.267 Each (Supplied on a Reel) (inc. VAT)

ROHM BD64008MUV-E2, Stepper Motor Driver IC 48-Pin, VQFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
50 - 98€ 2.70€ 5.40
100 - 248€ 2.35€ 4.70
250 - 498€ 2.15€ 4.30
500+€ 1.95€ 3.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Motor Type

Stepper

Output Configuration

H Bridge

Maximum Output Current

2A

Maximum Supply Voltage

50 V

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more