Tehniskie dokumenti
Specifikācija
Brand
Rohde & SchwarzBandwidth
100MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
RSCAL
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps, 5 Gsps
Screen Size
256.04mm
Series
RTM3000
Digital/Analogue
Digital
Minimum Vertical Sensitivity
0.5mV/div
Plug Type
Type A - North American/Japanese 2-blade
Vertical Resolution
10 bit, 16 bit
Minimum Time Base
0.5ns/div
Safety Category
CAT III 1000V
Rise Time
3.5ns
Display Type
Capacitive Touch Display
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Izcelsmes valsts
Czech Republic
€ 9 610,00
€ 9 610,00 Katrs (bez PVN)
€ 11 628,10
€ 11 628,10 Katrs (Ieskaitot PVN)
Kalibrācijas veids
RS kalibrācija
1
€ 9 610,00
€ 9 610,00 Katrs (bez PVN)
€ 11 628,10
€ 11 628,10 Katrs (Ieskaitot PVN)
Kalibrācijas veids
RS kalibrācija
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Rohde & SchwarzBandwidth
100MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
RSCAL
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps, 5 Gsps
Screen Size
256.04mm
Series
RTM3000
Digital/Analogue
Digital
Minimum Vertical Sensitivity
0.5mV/div
Plug Type
Type A - North American/Japanese 2-blade
Vertical Resolution
10 bit, 16 bit
Minimum Time Base
0.5ns/div
Safety Category
CAT III 1000V
Rise Time
3.5ns
Display Type
Capacitive Touch Display
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Izcelsmes valsts
Czech Republic