Tehniskie dokumenti
Specifikācija
Brand
Rohde & SchwarzBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
Handheld
Calibrated
UKAS
Sample Rate Random
1.25 Gsps
Screen Size
7in
Series
Scope Rider
Vertical Resolution
9 bit
Minimum Time Base
1ns/div
Safety Category
CAT II 1000 V, CAT III 1000 V, CAT IV 600V
Rise Time
700ps
Display Type
TFT LCD
Minimum Vertical Sensitivity
2mV/div
Battery Type
Li-Ion
Power Source
Battery, Mains
Maximum Vertical Sensitivity
100V/div
Digital/Analogue
Digital
Izcelsmes valsts
Czech Republic
€ 8 440,00
€ 8 440,00 Katrs (bez PVN)
€ 10 212,40
€ 10 212,40 Katrs (Ieskaitot PVN)
Kalibrācijas veids
UKAS kalibrācija
1
€ 8 440,00
€ 8 440,00 Katrs (bez PVN)
€ 10 212,40
€ 10 212,40 Katrs (Ieskaitot PVN)
Kalibrācijas veids
UKAS kalibrācija
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Rohde & SchwarzBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
Handheld
Calibrated
UKAS
Sample Rate Random
1.25 Gsps
Screen Size
7in
Series
Scope Rider
Vertical Resolution
9 bit
Minimum Time Base
1ns/div
Safety Category
CAT II 1000 V, CAT III 1000 V, CAT IV 600V
Rise Time
700ps
Display Type
TFT LCD
Minimum Vertical Sensitivity
2mV/div
Battery Type
Li-Ion
Power Source
Battery, Mains
Maximum Vertical Sensitivity
100V/div
Digital/Analogue
Digital
Izcelsmes valsts
Czech Republic