Tehniskie dokumenti
Specifikācija
Brand
Rohde & SchwarzBandwidth
200MHz
Number of Analogue Channels
2
Number of Digital Channels
8
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps, 2 Gsps
Screen Size
6.5in
Series
RTC1000
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
1.75ns
Display Type
VGA Colour
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
1.7kg
Plug Type
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Dimensions
285 x 140 x 175mm
Vertical Resolution
8 bit, 16 bit
Distrelec Product Id
30101686
Izcelsmes valsts
Czech Republic
€ 2 340,00
€ 2 340,00 Katrs (bez PVN)
€ 2 831,40
€ 2 831,40 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
€ 2 340,00
€ 2 340,00 Katrs (bez PVN)
€ 2 831,40
€ 2 831,40 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Rohde & SchwarzBandwidth
200MHz
Number of Analogue Channels
2
Number of Digital Channels
8
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps, 2 Gsps
Screen Size
6.5in
Series
RTC1000
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
1.75ns
Display Type
VGA Colour
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
1.7kg
Plug Type
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Dimensions
285 x 140 x 175mm
Vertical Resolution
8 bit, 16 bit
Distrelec Product Id
30101686
Izcelsmes valsts
Czech Republic