RSCAL(2194162) NGU201 Two-quadrant sourc
Technical Document
Specifications
Brand
Rohde & SchwarzOutput Current
3 A, 8 A
Number of Outputs
1
Series
NGU
Series
NGU
Type
Digital
Power Rating
60W
Calibrated
RSCAL
Calibrated
RSCAL
Model Number
NGU201-G
Country of Origin
Czech Republic
€ 7,780.00
€ 7,780.00 Each (Exc. Vat)
€ 9,413.80
€ 9,413.80 Each (inc. VAT)
RSCAL(2194162) NGU201 Two-quadrant sourc
Calibration type
RS Calibration
1
€ 7,780.00
€ 7,780.00 Each (Exc. Vat)
€ 9,413.80
€ 9,413.80 Each (inc. VAT)
RSCAL(2194162) NGU201 Two-quadrant sourc
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Rohde & SchwarzOutput Current
3 A, 8 A
Number of Outputs
1
Series
NGU
Series
NGU
Type
Digital
Power Rating
60W
Calibrated
RSCAL
Calibrated
RSCAL
Model Number
NGU201-G
Country of Origin
Czech Republic