Rohde & Schwarz HM8123 Frequency Counter, 0 Hz Min, 3GHz Max, 10 Digit Resolution - UKAS Calibration

RS Stock No.: 192-5829Brand: Rohde & SchwarzManufacturers Part No.: HM8123
brand-logo
View all in Frequency Counters

Technical Document

Specifications

Maximum Frequency

3GHz

Minimum Frequency

0 Hz

Resolution

10 Digit

Calibrated

UKAS

Pulse Width Resolution

5ns

Attenuation

1:1, 1:10, 1:100

Maximum Input Voltage

250 V, 5V

Input Impedance

1 MΩ, 50 Ω

Connector Type

BNC, SMA

Dimensions

365 x 285 x 75mm

Length

365mm

Model Number p

HM8123

Weight

4kg

Minimum Operating Temperature

+5°C

Height

75mm

Width

285mm

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

HM8123 universal counter

Frequency range from 0 Hz to 2.6 GHz
Two identical inputs up to 200 MHz
Nine measurement functions, external gate and arming
Input for external time base
RS232 interface

Supplied with

  HM8123, power cable, instructions

Stock information temporarily unavailable.

€ 2,115.00

€ 2,115.00 Each (Exc. Vat)

€ 2,559.15

€ 2,559.15 Each (inc. VAT)

Rohde & Schwarz HM8123 Frequency Counter, 0 Hz Min, 3GHz Max, 10 Digit Resolution - UKAS Calibration

Calibration type

€ 2,115.00

€ 2,115.00 Each (Exc. Vat)

€ 2,559.15

€ 2,559.15 Each (inc. VAT)

Rohde & Schwarz HM8123 Frequency Counter, 0 Hz Min, 3GHz Max, 10 Digit Resolution - UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Frequency

3GHz

Minimum Frequency

0 Hz

Resolution

10 Digit

Calibrated

UKAS

Pulse Width Resolution

5ns

Attenuation

1:1, 1:10, 1:100

Maximum Input Voltage

250 V, 5V

Input Impedance

1 MΩ, 50 Ω

Connector Type

BNC, SMA

Dimensions

365 x 285 x 75mm

Length

365mm

Model Number p

HM8123

Weight

4kg

Minimum Operating Temperature

+5°C

Height

75mm

Width

285mm

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

HM8123 universal counter

Frequency range from 0 Hz to 2.6 GHz
Two identical inputs up to 200 MHz
Nine measurement functions, external gate and arming
Input for external time base
RS232 interface

Supplied with

  HM8123, power cable, instructions