RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-On, Panel Mount, 250V ac, IP67

RS Stock No.: 283-2568Brand: RNDManufacturers Part No.: RND 210-00424Distrelec Article No.: 30101450
View all in Push Button Switches

Technical Document

Specifications

Brand

RND

Switch Operation

On-On

Illuminated

Yes

Series

RND 210

Mounting Type

Panel Mount

Push Button Colour

Metallic

Voltage Rating

250V ac

IP Rating

IP67

Manufacturer Part No.

RND 210-00424

Country of Origin

Taiwan, Province Of China

You may be interested in

€ 19.50

€ 19.50 Each (Exc. Vat)

€ 23.60

€ 23.60 Each (inc. VAT)

RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-On, Panel Mount, 250V ac, IP67

€ 19.50

€ 19.50 Each (Exc. Vat)

€ 23.60

€ 23.60 Each (inc. VAT)

RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-On, Panel Mount, 250V ac, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Switch Operation

On-On

Illuminated

Yes

Series

RND 210

Mounting Type

Panel Mount

Push Button Colour

Metallic

Voltage Rating

250V ac

IP Rating

IP67

Manufacturer Part No.

RND 210-00424

Country of Origin

Taiwan, Province Of China

You may be interested in