Rittal E-Box EB Series Steel Wall Box, IP66, 500 mm x 200 mm x 120mm

RS Stock No.: 516-9845Brand: RittalManufacturers Part No.: EB1557500
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

500 mm

External Width

200 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Wall-Mounting Holes

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

E-Box EB2 series IP66 industrial enclosures

These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.

Approvals

UL, TUV, CSA and Germanisher Lloyd

€ 60.00

€ 60.00 Each (Exc. Vat)

€ 72.60

€ 72.60 Each (inc. VAT)

Rittal E-Box EB Series Steel Wall Box, IP66, 500 mm x 200 mm x 120mm

€ 60.00

€ 60.00 Each (Exc. Vat)

€ 72.60

€ 72.60 Each (inc. VAT)

Rittal E-Box EB Series Steel Wall Box, IP66, 500 mm x 200 mm x 120mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 60.00
10 - 14€ 57.00
15+€ 55.00

Technical Document

Specifications

Brand

Rittal

External Height

500 mm

External Width

200 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Wall-Mounting Holes

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

E-Box EB2 series IP66 industrial enclosures

These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.

Approvals

UL, TUV, CSA and Germanisher Lloyd