Rittal SZ Series LED Cabinet Light, 24 V dc, 437 mm Length, 11 W, 4000K

RS Stock No.: 187-6726Brand: RittalManufacturers Part No.: 2500220
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Rittal

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

24 V dc

Length

437 mm

Width

23 mm

Depth

75 mm

Wattage

11 W

Colour Temperature

4000K

Light Colour

Neutral White

Series

SZ

Lamp Supplied

Yes

Finish

Aluminium

Model

SZ 2500.220

Country of Origin

Romania

Stock information temporarily unavailable.

€ 225.00

€ 225.00 Each (Exc. Vat)

€ 272.25

€ 272.25 Each (inc. VAT)

Rittal SZ Series LED Cabinet Light, 24 V dc, 437 mm Length, 11 W, 4000K

€ 225.00

€ 225.00 Each (Exc. Vat)

€ 272.25

€ 272.25 Each (inc. VAT)

Rittal SZ Series LED Cabinet Light, 24 V dc, 437 mm Length, 11 W, 4000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

24 V dc

Length

437 mm

Width

23 mm

Depth

75 mm

Wattage

11 W

Colour Temperature

4000K

Light Colour

Neutral White

Series

SZ

Lamp Supplied

Yes

Finish

Aluminium

Model

SZ 2500.220

Country of Origin

Romania