Tehniskie dokumenti
Specifikācija
Brand
RF SolutionsAC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
1A
Power Rating
12W
Dimensions
83 x 37 x 30mm
Width
37mm
Depth
30mm
Minimum Temperature
0°C
Efficiency
70%
Ripple And Noise
50mV Pk-Pk
Load Regulation
5%
Maximum Temperature
+40°C
Izcelsmes valsts
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
RF SolutionsAC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
1A
Power Rating
12W
Dimensions
83 x 37 x 30mm
Width
37mm
Depth
30mm
Minimum Temperature
0°C
Efficiency
70%
Ripple And Noise
50mV Pk-Pk
Load Regulation
5%
Maximum Temperature
+40°C
Izcelsmes valsts
Taiwan, Province Of China