Renesas Electronics SRAM, RMLV0816BGSB-4S2#AA0- 8Mbit

RS noliktavas nr.: 250-0194Ražotājs: Renesas ElectronicsRažotāja kods: RMLV0816BGSB-4S2#AA0
brand-logo
Skatīt visu SRAM

Tehniskie dokumenti

Specifikācija

Memory Size

8Mbit

Organisation

512K x 16

Number of Words

512K

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.41 x 10.16 x 1mm

Maximum Operating Supply Voltage

3.6 V

Height

1mm

Width

10.16mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Temperature

+85 °C

Length

18.41mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,30

€ 4,30 Katrs (bez PVN)

€ 5,20

€ 5,20 Katrs (Ieskaitot PVN)

Renesas Electronics SRAM, RMLV0816BGSB-4S2#AA0- 8Mbit
Izvēlēties iepakojuma veidu

€ 4,30

€ 4,30 Katrs (bez PVN)

€ 5,20

€ 5,20 Katrs (Ieskaitot PVN)

Renesas Electronics SRAM, RMLV0816BGSB-4S2#AA0- 8Mbit
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Memory Size

8Mbit

Organisation

512K x 16

Number of Words

512K

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.41 x 10.16 x 1mm

Maximum Operating Supply Voltage

3.6 V

Height

1mm

Width

10.16mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Temperature

+85 °C

Length

18.41mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more