Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
I2C
Number of Positions
256
Number of Pots per Package
4
Package Type
TSSOP-14
Pin Count
14
Stock information temporarily unavailable.
€ 12.00
€ 6.00 Each (In a Pack of 2) (Exc. Vat)
€ 14.52
€ 7.26 Each (In a Pack of 2) (inc. VAT)
ISL90842UIV1427Z, Digital Potentiometer 256-Position 4-Channel I2C 14 Pin, TSSOP-14
Select packaging type
Standard
2
€ 12.00
€ 6.00 Each (In a Pack of 2) (Exc. Vat)
€ 14.52
€ 7.26 Each (In a Pack of 2) (inc. VAT)
ISL90842UIV1427Z, Digital Potentiometer 256-Position 4-Channel I2C 14 Pin, TSSOP-14
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 6.00 | € 12.00 |
10 - 18 | € 5.40 | € 10.80 |
20 - 48 | € 5.30 | € 10.60 |
50 - 94 | € 5.10 | € 10.20 |
96+ | € 4.40 | € 8.80 |
Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
I2C
Number of Positions
256
Number of Pots per Package
4
Package Type
TSSOP-14
Pin Count
14